M83536/10-021L vs M83536/9-021M feature comparison

M83536/10-021L TE Connectivity

Buy Now Datasheet

M83536/9-021M TE Connectivity

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Additional Feature TRANSIENT SUPPRESSED DC COIL
Body Breadth 13.33 mm 13.33 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.03 mm 26.03 mm
Coil Current(DC)-Max 0.1 A 0.1 A
Coil Operate Voltage(DC) 13.5 V 13.5 V
Coil Power 2800 mW 2800 mW
Coil Release Voltage(DC) 2.3 V 2.3 V
Coil Resistance 320 Ω 280 Ω
Coil Voltage(DC)-Max 28 V 28 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT SOCKET MOUNT
Operate Time 11 ms 11 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.03mm x 13.33mm x 25.65mm 26.03mm x 13.33mm x 25.65mm
Reference Standard MIL-PRF-83536/10 MIL-PRF-83536/9
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT-CO DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 11 ms 11 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish Gold (Au) Gold (Au)
Termination Type SOLDER HOOK SNAP ON
Base Number Matches 9 9

Compare M83536/10-021L with alternatives

Compare M83536/9-021M with alternatives