M83536/1-028M vs M83536/1-036M feature comparison

M83536/1-028M Defense Logistics Agency

Buy Now

M83536/1-036M TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Body Breadth 10.41 mm 16.26 mm
Body Height 16.26 mm 10.41 mm
Body Length or Diameter 20.57 mm 20.57 mm
Coil Current(DC)-Max 0.034 A 0.034 A
Coil Operate Voltage(DC) 24 V 24 V
Coil Power 1632 mW 1632 mW
Coil Release Voltage(DC) 3 V 3 V
Coil Resistance 1400 Ω 1600 Ω
Coil Voltage(DC)-Max 48 V 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4/e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 6 ms 6 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 20.57mm x 10.41mm x 16.26mm 20.57mm x 16.26mm x 10.41mm
Reference Standard MIL-PRF-83536/1 MIL-PRF-83536/1
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 6 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD/TIN Gold (Au)
Termination Type SOLDER SOLDER/QUICK CONNECT
Base Number Matches 4 4
Rohs Code No
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature PANEL MOUNTABLE
Coil Voltage-Nom 48 V
End Contact Material SILVER CADMIUM OXIDE
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Number of Terminals 8
Relay Form 2 FORM C
Terminal Length 0.004300228600457201 inch

Compare M83536/1-028M with alternatives

Compare M83536/1-036M with alternatives