M83513/31-E01NW vs M83513/31-E01CW feature comparison

M83513/31-E01NW AirBorn Inc

Buy Now Datasheet

M83513/31-E01CW Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513, THREADED INSERTS STANDARD: MIL-DTL-83513, THREADED INSERTS
Board Mounting Option HOLE.096 HOLE.096
Body Breadth 0.31 inch 0.31 inch
Body Depth 0.355 inch 0.355 inch
Body Length 1.335 inch 1.335 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S31P0 S31P0
Contact Finish Mating AU AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 #2-56
Mounting Option 2 JACKPOST JACKPOST
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.91 mm 1.91 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish NICKEL CADMIUM
Shell Material METAL METAL
Shell Size E E
Terminal Length 0.109 inch 0.109 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
Withdrawl Force-Min 0.139 N 0.139 N
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare M83513/31-E01NW with alternatives

Compare M83513/31-E01CW with alternatives