M83513/28-F01CW vs M83513/28-F01CW feature comparison

M83513/28-F01CW Amphenol Corporation

Buy Now Datasheet

M83513/28-F01CW Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513, THREADED INSERTS STANDARD: MIL-DTL-83513
Board Mounting Option HOLE.096 #2-56 UNC
Body Breadth 0.31 inch 0.31 inch
Body Depth 0.355 inch 0.355 inch
Body Length 1.485 inch 1.485 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S37P0
Contact Finish Mating AU ON NI TIN LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 LOCKING
Mounting Option 2 JACKPOST JACKPOST
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.91 mm 1.91 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish CADMIUM CADMIUM
Shell Material METAL ALUMINUM ALLOY
Shell Size F F
Terminal Length 0.109 inch 0.109 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Withdrawl Force-Min 0.139 N
Base Number Matches 1 1
Rohs Code No
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare M83513/28-F01CW with alternatives

Compare M83513/28-F01CW with alternatives