M83513/28-F01CN
vs
M83513/28-F01CN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
3 Weeks
12 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE .096
HOLE.096
Body Breadth
0.31 inch
0.31 inch
Body Depth
0.355 inch
0.355 inch
Body Length
1.485 inch
1.485 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
TIN LEAD
AU ON NI
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
32 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.91 mm
1.91 mm
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
MIL
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
METAL
Shell Size
F
F
Terminal Length
0.109 inch
0.109 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Arrangement
S37P0
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Withdrawl Force-Min
0.139 N
Compare M83513/28-F01CN with alternatives
Compare M83513/28-F01CN with alternatives