M83513/25-E01PP vs M83513/25-E01AP feature comparison

M83513/25-E01PP Amphenol Corporation

Buy Now Datasheet

M83513/25-E01AP Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size E E
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option HOLE .096
Body Breadth 0.31 inch
Body Depth 0.33 inch
Body Length 2.04 inch
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Terminal Length 0.109 inch
Terminal Pitch 2.54 mm

Compare M83513/25-E01PP with alternatives

Compare M83513/25-E01AP with alternatives