M83513/20-G01PW
vs
HDM04-GF37C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
G
|
G
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
51
|
51
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.351 inch
|
Body Length |
|
1.435 inch
|
Contact Finish Mating |
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
|
GOLD (50) OVER NICKEL
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
8 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e4
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
50u inch
|
Rated Current (Signal) |
|
3 A
|
Shell Finish |
|
CADMIUM
|
|
|
|
Compare M83513/20-G01PW with alternatives
Compare HDM04-GF37C with alternatives