M83513/17-G01PN vs M83513/17-G01CN feature comparison

M83513/17-G01PN Amphenol Corporation

Buy Now Datasheet

M83513/17-G01CN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks 23 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL
Shell Size G
Termination Type SOLDER
Total Number of Contacts 51
Base Number Matches 2 4

Compare M83513/17-G01PN with alternatives