M83513/15-H03NP vs M83513/15-H01NN feature comparison

M83513/15-H03NP Amphenol FCi

Buy Now

M83513/15-H01NN AirBorn Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AIRBORN INC
Reach Compliance Code unknown compliant
Body Breadth 0.46 inch 0.42 inch
Body Depth 0.55 inch 1.01 inch
Body Length 3.07 inch 2.175 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Contact Finish Mating AU ON NI AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Manufacturer Series M83513
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mounting Option 1 HOLE .087-.098
Mounting Option 2 JACKPOST
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 4 4
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reliability MIL-C-83513
Shell Finish ELECTROLESS NICKEL NICKEL
Terminal Length 0.172 inch 0.109 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Withdrawl Force-Min .139 N 0.139 N
Base Number Matches 7 5
Rohs Code No
Samacsys Manufacturer AirBorn
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .125
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S100P0
Contact Finish Termination Tin/Lead (Sn/Pb)
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Number Of Connectors ONE
Number Of PCB Rows 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard MIL
Shell Material METAL
Shell Size H

Compare M83513/15-H01NN with alternatives