M83513/15-H01PP vs M83513/15-H02PT feature comparison

M83513/15-H01PP Amphenol Corporation

Buy Now Datasheet

M83513/15-H02PT Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Amphenol Amphenol
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size H H
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1

Compare M83513/15-H01PP with alternatives

Compare M83513/15-H02PT with alternatives