M83513/14-G03PN
vs
M83513/14-G02PP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
G
|
G
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
51
|
51
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Board Mounting Option |
|
HOLE .096
|
Body Breadth |
|
0.351 inch
|
Body Depth |
|
0.66 inch
|
Body Length |
|
1.435 inch
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Material |
|
NOT SPECIFIED
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
32 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
2.78 N
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
JACKPOST
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
5
|
Number of Rows Loaded |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
50u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
MIL
|
Terminal Length |
|
0.14 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare M83513/14-G03PN with alternatives
Compare M83513/14-G02PP with alternatives