M83513/14-G02CN
vs
M83513/14-G01PP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.351 inch
|
0.351 inch
|
Body Depth |
0.355 inch
|
0.66 inch
|
Body Length |
2.27 inch
|
1.435 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
32 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Insertion Force-Max |
2.78 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance |
YES
|
YES
|
Manufacturer Series |
M83513
|
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Rows Loaded |
3
|
3
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
50u inch
|
50u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reliability |
MIL-C-83513
|
|
Shell Finish |
CADMIUM
|
|
Terminal Length |
0.14 inch
|
0.109 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
51
|
51
|
Withdrawl Force-Min |
.139 N
|
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
STANDARD: MIL-DTL-83513
|
Board Mounting Option |
|
HOLE .096
|
Connector Type |
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Durability |
|
500 Cycles
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Option 2 |
|
JACKPOST
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Reference Standard |
|
MIL
|
Shell Material |
|
STAINLESS STEEL
|
Shell Size |
|
G
|
|
|
|
Compare M83513/14-G01PP with alternatives