M83513/13-E03PP
vs
M83513/13-E03CT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Board Mounting Option |
HOLE .096
|
|
Body Breadth |
0.31 inch
|
|
Body Depth |
0.525 inch
|
|
Body Length |
1.337 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
32 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e0
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Option 2 |
JACKPOST
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
4
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
MIL
|
|
Shell Material |
STAINLESS STEEL
|
METAL
|
Shell Size |
E
|
E
|
Terminal Length |
0.172 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
31
|
31
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Amphenol
|
Shell Finish |
|
CADMIUM
|
|
|
|
Compare M83513/13-E03PP with alternatives
Compare M83513/13-E03CT with alternatives