M83513/13-E03NW
vs
CIM13-E03CN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-83513, THREADED INSERTS
|
STANDARD: M83513
|
Board Mounting Option |
HOLE.096
|
|
Body Breadth |
0.325 inch
|
|
Body Depth |
0.525 inch
|
|
Body Length |
1.337 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement |
S31P0
|
|
Contact Finish Mating |
AU ON NI
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
8 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
YES
|
YES
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56
|
|
Mounting Option 2 |
JACKPOST
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
4
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
MIL
|
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
METAL
|
ALUMINUM ALLOY
|
Shell Size |
E
|
E
|
Terminal Length |
0.172 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
31
|
31
|
Withdrawl Force-Min |
0.139 N
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
JESD-609 Code |
|
e4
|
|
|
|
Compare M83513/13-E03NW with alternatives
Compare CIM13-E03CN with alternatives