M83513/13-E02CP vs M83513/13-E02AP feature comparison

M83513/13-E02CP Amphenol FCi

Buy Now

M83513/13-E02AP Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI GLENAIR INC
Reach Compliance Code unknown compliant
Body Breadth 0.308 inch 0.31 inch
Body Depth 0.355 inch 0.525 inch
Body Length 2.04 inch 1.337 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULPHIDE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Manufacturer Series M83513
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mounting Option 1 HOLE .087-.098 LOCKING
Mounting Option 2 JACKPOST JACKPOST
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reliability MIL-C-83513
Shell Finish CADMIUM
Terminal Length 0.14 inch 0.14 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
Withdrawl Force-Min .139 N
Base Number Matches 9 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .096
Connector Type D MICROMINIATURE CONNECTOR
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Number Of Connectors ONE
Number Of PCB Rows 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard MIL
Shell Material ALUMINUM ALLOY
Shell Size E

Compare M83513/13-E02AP with alternatives