M83513/13-E02CP
vs
CIM13-E03CN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
CRISTEK INTERCONNECTS INC
Reach Compliance Code
unknown
compliant
Body Breadth
0.308 inch
Body Depth
0.355 inch
Body Length
2.04 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE SULPHIDE
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
YES
Manufacturer Series
M83513
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mounting Option 1
HOLE .087-.098
Mounting Option 2
JACKPOST
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reliability
MIL-C-83513
Shell Finish
CADMIUM
CADMIUM
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Withdrawl Force-Min
.139 N
Base Number Matches
9
1
Additional Feature
STANDARD: M83513
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Shell Size
E
Compare CIM13-E03CN with alternatives