M83513/13-C02NP vs M83513/13-C01PN feature comparison

M83513/13-C02NP Glenair Inc

Buy Now Datasheet

M83513/13-C01PN Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 2 Weeks 12 Weeks
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .096
Body Breadth 0.31 inch
Body Depth 0.425 inch
Body Length 1.087 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size C C
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1

Compare M83513/13-C02NP with alternatives

Compare M83513/13-C01PN with alternatives