M83513/13-A03PW vs M83513/13-A02CN feature comparison

M83513/13-A03PW Amphenol Corporation

Buy Now Datasheet

M83513/13-A02CN Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP BEL FUSE INC
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL
Shell Size A
Termination Type SOLDER
Total Number of Contacts 9
Base Number Matches 1 1

Compare M83513/13-A03PW with alternatives

Compare M83513/13-A02CN with alternatives