M83513/12-H01AP vs M83513/12-H01CP feature comparison

M83513/12-H01AP Glenair Inc

Buy Now Datasheet

M83513/12-H01CP Amphenol FCi

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .125
Body Breadth 0.394 inch 0.46 inch
Body Depth 1.01 inch 0.55 inch
Body Length 2.175 inch 3.07 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE POLYPHENYLENE SULPHIDE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING HOLE .087-.098
Mounting Option 2 JACKPOST JACKPOST
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 8
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL
Shell Material ALUMINUM ALLOY
Shell Size H
Terminal Length 0.109 inch 0.109 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 7
Insulator Color BLACK
Manufacturer Series M83513
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Reliability MIL-C-83513
Shell Finish CADMIUM
Withdrawl Force-Min .139 N

Compare M83513/12-H01AP with alternatives