M83513/10-F03PP vs M83513/10-F03CP feature comparison

M83513/10-F03PP Glenair Inc

Buy Now Datasheet

M83513/10-F03CP ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 3 Weeks 23 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .096 HOLE.096
Body Breadth 0.31 inch 0.325 inch
Body Depth 0.525 inch 0.525 inch
Body Length 1.487 inch 1.487 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Tin/Lead (Sn/Pb) Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #2-56
Mounting Option 2 JACKPOST JACKPOST
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Material STAINLESS STEEL METAL
Shell Size F F
Terminal Length 0.172 inch 0.172 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Pbfree Code No
Contact Arrangement S37P0
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Shell Finish CADMIUM
Withdrawl Force-Min 0.139 N

Compare M83513/10-F03PP with alternatives

Compare M83513/10-F03CP with alternatives