M83513/10-F02TN vs M83513/10-F02NT feature comparison

M83513/10-F02TN Glenair Inc

Buy Now Datasheet

M83513/10-F02NT HiRel Connectors Inc

Buy Now
Active Active
GLENAIR INC HI REL CONNECTORS INC
compliant unknown
EAR99
8536.69.40.30
STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
HOLE .096 HOLE.096
0.31 inch 0.325 inch
0.525 inch 0.525 inch
1.487 inch 1.487 inch
PLUG PLUG
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED
STAGGERED STAGGERED
32 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
NO NO
600VAC V 600VAC V
500 Cycles 500 Cycles
NO NO
NO NO
NO NO
2.78 N 2.78 N
5000000000 Ω 5000000000 Ω
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE PLASTIC
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING #2-56
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
4 4
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
50u inch 50u inch
3 A 3 A
MIL MIL
NICKEL NICKEL
ALUMINUM ALLOY METAL
F F
0.14 inch 0.14 inch
2.54 mm 2.54 mm
SOLDER SOLDER
37 37
1 3
No
S37P0
Tin/Lead (Sn/Pb)
e0
0.05 inch
0.043 inch
THREADED INSERT
0.139 N

Compare M83513/10-F02TN with alternatives

Compare M83513/10-F02NT with alternatives