M83513/10-F02NN vs CIM10-F01NN feature comparison

M83513/10-F02NN TE Connectivity

Buy Now Datasheet

CIM10-F01NN Cristek Interconnects Inc

Buy Now Datasheet
Yes
Active Active
TE CONNECTIVITY LTD CRISTEK INTERCONNECTS INC
unknown compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
22 Weeks
STANDARD: MIL-DTL-83513 STANDARD: M83513
HOLE.096
0.325 inch
0.525 inch
1.487 inch
PLUG PLUG
SOLID
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
S37P0
PREASSEM CONN
NOT SPECIFIED GOLD OVER NICKEL
MALE MALE
NOT SPECIFIED
STAGGERED
8 mΩ
RND PIN-SKT
NO NO
500 Cycles
NO
YES NO
NO NO
NO NO
2.78 N
5000000000 Ω
POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
NO YES
115/230VAC
0.05 inch
0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE
BOARD BOARD
ONE
4
1
2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.54 mm
NO
50u inch
3 A
MIL
NICKEL NICKEL
METAL ALUMINUM ALLOY
F F
0.14 inch
2.54 mm
SOLDER SOLDER
37 37
0.139 N
9 1
GOLD OVER NICKEL
e4

Compare M83513/10-F02NN with alternatives

Compare CIM10-F01NN with alternatives