M83513/10-F01NN vs M83513/10-F03NT feature comparison

M83513/10-F01NN Amphenol FCi

Buy Now

M83513/10-F03NT Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL CORP
Reach Compliance Code unknown unknown
Body Breadth 0.308 inch
Body Depth 0.355 inch
Body Length 2.34 inch
Body/Shell Style PLUG PLUG
Contact Finish Mating AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Manufacturer Series M83513
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reliability MIL-C-83513
Shell Finish ELECTROLESS NICKEL NICKEL
Terminal Length 0.109 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Withdrawl Force-Min .139 N
Base Number Matches 10 3
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Connector Type D MICROMINIATURE CONNECTOR
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Option GENERAL PURPOSE
Shell Material METAL
Shell Size F

Compare M83513/10-F03NT with alternatives