M83513/10-E02PW
vs
M83513/10-E02CW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513, THREADED INSERTS
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
METAL
Shell Size
E
E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE.096
Body Breadth
0.325 inch
Body Depth
0.525 inch
Body Length
1.337 inch
Contact Arrangement
S31P0
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mounting Option 1
#2-56
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Withdrawl Force-Min
0.139 N
Compare M83513/10-E02PW with alternatives
Compare M83513/10-E02CW with alternatives