M83513/10-E02PT vs M83513/10-E2PT feature comparison

M83513/10-E02PT Amphenol Corporation

Buy Now Datasheet

M83513/10-E2PT Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL METAL
Shell Size E E
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
Base Number Matches 2 1
Board Mounting Option HOLE.096
Body Breadth 0.325 inch
Body Depth 0.525 inch
Body Length 1.337 inch
Contact Arrangement S31P0
Contact Finish Mating GOLD
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mounting Option 1 #2-56
Mounting Option 2 THREADED INSERT
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.139 N

Compare M83513/10-E02PT with alternatives

Compare M83513/10-E2PT with alternatives