M83513/10-E01NT
vs
M83513/10-E03NP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
BEL FUSE INC
Reach Compliance Code
unknown
unknown
Factory Lead Time
12 Weeks
Category CO2 Kg
4
4
Additional Feature
STANDARD: MIL-DTL-83513
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
METAL
Shell Size
E
Termination Type
SOLDER
Total Number of Contacts
31
Base Number Matches
1
1
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
6(c)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
Compare M83513/10-E01NT with alternatives
Compare M83513/10-E03NP with alternatives