M83513/10-E01NN
vs
M83513/10-E02PW
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Base Number Matches |
10
|
2
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
STANDARD: MIL-DTL-83513
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
POLYPHENYLENE SULFIDE
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
BOARD AND PANEL
|
Option |
|
GENERAL PURPOSE
|
Shell Material |
|
STAINLESS STEEL
|
Shell Size |
|
E
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
31
|
|
|
|
Compare M83513/10-E01NN with alternatives
Compare M83513/10-E02PW with alternatives