M83513/10-E01CT vs M83513/10-E01NN feature comparison

M83513/10-E01CT Amphenol Corporation

Buy Now Datasheet

M83513/10-E01NN Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP BEL FUSE INC
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material METAL
Shell Size E
Termination Type SOLDER
Total Number of Contacts 31
Base Number Matches 3 10

Compare M83513/10-E01CT with alternatives

Compare M83513/10-E01NN with alternatives