M83513/10-D01PW vs M83513/10-D01NW feature comparison

M83513/10-D01PW Amphenol Corporation

Buy Now Datasheet

M83513/10-D01NW Amphenol FCi

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULPHIDE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL
Shell Size D
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 2 4
Body Breadth 0.308 inch
Body Depth 0.355 inch
Body Length 1.74 inch
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Manufacturer Series M83513
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mounting Option 1 HOLE .087-.098
Mounting Style STRAIGHT
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reliability MIL-C-83513
Shell Finish ELECTROLESS NICKEL
Terminal Length 0.109 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min .139 N

Compare M83513/10-D01PW with alternatives