M83513/10-D01NN
vs
M83513/10-D02CN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
FCI
|
Reach Compliance Code |
compliant
|
unknown
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
|
Base Number Matches |
9
|
9
|
Body Breadth |
|
0.308 inch
|
Body Depth |
|
0.355 inch
|
Body Length |
|
1.74 inch
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
AU ON NI
|
Contact Gender |
|
MALE
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
8 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Insertion Force-Max |
|
2.78 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
MIL Conformance |
|
YES
|
Manufacturer Series |
|
M83513
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Contact Row Spacing |
|
0.043 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
50u inch
|
Rated Current (Signal) |
|
3 A
|
Reliability |
|
MIL-C-83513
|
Shell Finish |
|
CADMIUM
|
Terminal Length |
|
0.14 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
25
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare M83513/10-D01NN with alternatives