M83513/10-B03PT vs M83513/10-B01CT feature comparison

M83513/10-B03PT Glenair Inc

Buy Now Datasheet

M83513/10-B01CT Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Board Mounting Option #2-56 INSERT
Body Breadth 0.31 inch
Body Depth 0.425 inch
Body Length 0.937 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Material STAINLESS STEEL METAL
Shell Size B B
Terminal Length 0.172 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 2 3
Factory Lead Time 12 Weeks
Shell Finish CADMIUM

Compare M83513/10-B03PT with alternatives

Compare M83513/10-B01CT with alternatives