M83513/10-A2CP vs M83513/10-A01PT feature comparison

M83513/10-A2CP Glenair Inc

Buy Now Datasheet

M83513/10-A01PT Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Board Mounting Option HOLE.096
Body Breadth 0.325 inch
Body Depth 0.425 inch
Body Length 0.787 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S9P0
Contact Finish Mating GOLD
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
JESD-609 Code e0
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56
Mounting Option 2 JACKPOST
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Shell Material METAL STAINLESS STEEL
Shell Size A A
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Withdrawl Force-Min 0.139 N
Base Number Matches 1 2
Factory Lead Time 12 Weeks

Compare M83513/10-A2CP with alternatives

Compare M83513/10-A01PT with alternatives