M83513/10-A02NW vs M83513/10-A2CW feature comparison

M83513/10-A02NW HiRel Connectors Inc

Buy Now

M83513/10-A2CW Glenair Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-83513, THREADED INSERTS STANDARD: MIL-DTL-83513, THREADED INSERTS
Board Mounting Option HOLE.096 HOLE.096
Body Breadth 0.325 inch 0.325 inch
Body Depth 0.425 inch 0.425 inch
Body Length 0.787 inch 0.787 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S9P0 S9P0
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material PLASTIC GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e0
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 #2-56
Mounting Option 2 JACKPOST JACKPOST
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish NICKEL CADMIUM
Shell Material METAL METAL
Shell Size A A
Terminal Length 0.14 inch 0.14 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Withdrawl Force-Min 0.139 N 0.139 N
Base Number Matches 5 1

Compare M83513/10-A02NW with alternatives

Compare M83513/10-A2CW with alternatives