M83513/04-F14C vs M83513/04-F07P feature comparison

M83513/04-F14C Cinch Connectivity Solutions

Buy Now Datasheet

M83513/04-F07P HiRel Connectors Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch 0.298 inch
Body Depth 0.224 inch 0.224 inch
Body Length 1.475 inch 1.475 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S37P0 S37P0
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination GOLD (50)
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE PLASTIC
JESD-609 Code e4
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094 HOLE .094
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish CADMIUM
Shell Material METAL METAL
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 0.139 N 0.139 N
Base Number Matches 8 4

Compare M83513/04-F14C with alternatives

Compare M83513/04-F07P with alternatives