M83513/04-F06P vs M83513/04-F03N feature comparison

M83513/04-F06P Amphenol Corporation

Buy Now Datasheet

M83513/04-F03N Ulti-Mate Connector Inc

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP ULTI-MATE CONNECTOR INC
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513; POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE PLASTIC
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Base Number Matches 4 11
ECCN Code EAR99
HTS Code 8536.69.40.30
Shell Finish NICKEL

Compare M83513/04-F06P with alternatives

Compare M83513/04-F03N with alternatives