M83513/04-F02T
vs
M83513/04-F22N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
0.298 inch
Body Depth
0.234 inch
0.224 inch
Body Length
1.485 inch
1.475 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
32 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
PLASTIC
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .094
HOLE .094
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
MIL
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
METAL
Shell Size
F
F
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
Wire Size-Max
26 AWG
24 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
2
Contact Arrangement
S37P0
Contact Finish Mating
NOT SPECIFIED
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Plating Thickness
50u inch
Withdrawl Force-Min
0.139 N
Compare M83513/04-F02T with alternatives
Compare M83513/04-F22N with alternatives