M83513/04-B09C vs M83513/04-B09N feature comparison

M83513/04-B09C Cinch Connectivity Solutions

Buy Now Datasheet

M83513/04-B09N TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer Cinch Connectivity Solutions
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch 0.298 inch
Body Depth 0.224 inch 0.224 inch
Body Length 0.925 inch 0.925 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S15P0 S15P0
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination GOLD (50)
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance YES NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094 HOLE .094
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish CADMIUM NICKEL
Shell Material METAL METAL
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 0.139 N 0.139 N
Base Number Matches 1 2
Rohs Code Yes
Contact Material NOT SPECIFIED
EMI Shielded NO
Mains Connector Rating 3A
Number of Ports 1
Panel Mount NO
Terminal Pitch 1.27 mm

Compare M83513/04-B09C with alternatives

Compare M83513/04-B09N with alternatives