M83513/04-A13C
vs
M83513/04-A03P
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
23 Weeks
12 Weeks
Additional Feature
STANDARD: MIL-C-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.298 inch
Body Depth
0.224 inch
Body Length
0.775 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Arrangement
S9P0
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .094
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM/CHROMATE
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
A
A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
9
9
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.139 N
Base Number Matches
1
1
Compare M83513/04-A13C with alternatives
Compare M83513/04-A03P with alternatives