M83513/04-A07P vs M83513/04-A07P feature comparison

M83513/04-A07P Glenair Inc

Buy Now Datasheet

M83513/04-A07P Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.31 inch 0.298 inch
Body Depth 0.234 inch 0.224 inch
Body Length 0.785 inch 0.775 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE PLASTIC
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094 HOLE .094
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Material STAINLESS STEEL METAL
Shell Size A A
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Wire Size-Max 25 AWG 24 AWG
Wire Size-Min 25 AWG 26 AWG
Base Number Matches 1 1
Contact Arrangement S9P0
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Plating Thickness 50u inch
Withdrawl Force-Min 0.139 N

Compare M83513/04-A07P with alternatives

Compare M83513/04-A07P with alternatives