M83513/03-H09N
vs
M83513/03-H15P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIRBORN INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body Breadth |
0.384 inch
|
0.394 inch
|
Body Depth |
0.223 inch
|
0.233 inch
|
Body Length |
2.16 inch
|
2.17 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement |
S100P0
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
32 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
2.78 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance |
YES
|
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .15
|
HOLE .15
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
MIL
|
MIL
|
Shell Finish |
NICKEL
|
|
Shell Material |
METAL
|
STAINLESS STEEL
|
Shell Size |
H
|
H
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
100
|
100
|
Wire Size-Max |
24 AWG
|
26 AWG
|
Wire Size-Min |
26 AWG
|
26 AWG
|
Withdrawl Force-Min |
0.139 N
|
|
Base Number Matches |
9
|
3
|
Rohs Code |
|
Yes
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
Mounting Option 2 |
|
LOCKING
|
|
|
|
Compare M83513/03-H09N with alternatives
Compare M83513/03-H15P with alternatives