M83513/03-F18N
vs
M83513/03-F04P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.298 inch
0.31 inch
Body Depth
0.223 inch
0.233 inch
Body Length
1.475 inch
1.485 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Arrangement
S37P0
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
32 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
PLASTIC
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .094
HOLE .094
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
MIL
Shell Finish
NICKEL
Shell Material
METAL
STAINLESS STEEL
Shell Size
F
F
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
Wire Size-Max
24 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Withdrawl Force-Min
0.139 N
Base Number Matches
2
3
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Design
PREASSEM CONN
Contact Finish Termination
GOLD
JESD-609 Code
e4
Mounting Option 2
LOCKING
Compare M83513/03-F18N with alternatives
Compare M83513/03-F04P with alternatives