M83513/03-F15P vs M83513/03-F09C feature comparison

M83513/03-F15P Amphenol Corporation

Buy Now Datasheet

M83513/03-F09C AirBorn Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AIRBORN INC
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL METAL
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Base Number Matches 3 11
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.298 inch
Body Depth 0.223 inch
Body Length 1.475 inch
Contact Arrangement S37P0
Contact Finish Mating NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mounting Option 1 HOLE .094
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N

Compare M83513/03-F15P with alternatives

Compare M83513/03-F09C with alternatives