M83513/03-F14N vs M83513/03-F14C feature comparison

M83513/03-F14N ITT Interconnect Solutions

Buy Now Datasheet

M83513/03-F14C Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant not_compliant
Factory Lead Time 23 Weeks 3 Weeks
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Base Number Matches 7 8
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.31 inch
Body Depth 0.233 inch
Body Length 1.485 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (50) OVER NICKEL (30)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material BERYLLIUM COPPER
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .094
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size F
Termination Type CRIMP
Total Number of Contacts 37
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Compare M83513/03-F14C with alternatives