M83513/03-E22C vs M83513/03E22C feature comparison

M83513/03-E22C Defense Logistics Agency

Buy Now

M83513/03E22C TE Connectivity

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
unknown unknown
STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
0.298 inch 0.298 inch
0.223 inch 0.223 inch
1.325 inch 1.325 inch
PLUG PLUG
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
S31P0 S31P0
NOT SPECIFIED GOLD
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
NO NO
600VAC V 600VAC V
500 Cycles 500 Cycles
NO NO
NO NO
NO NO
2.78 N 2.78 N
5000000000 Ω 5000000000 Ω
PLASTIC POLYPHENYLENE SULFIDE
YES YES
0.05 inch 0.05 inch
0.043 inch 0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .094 HOLE .094
CABLE CABLE
ONE ONE
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
50u inch 50u inch
3 A 3 A
MIL MIL
CADMIUM CADMIUM
METAL METAL
E E
CRIMP CRIMP
31 31
24 AWG 24 AWG
26 AWG 26 AWG
0.139 N 0.139 N
2 2
GOLD
e4

Compare M83513/03-E22C with alternatives

Compare M83513/03E22C with alternatives