M83513/03-E12N vs M83513/03-E14P feature comparison

M83513/03-E12N TE Connectivity

Buy Now Datasheet

M83513/03-E14P Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code compliant compliant
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15 2023-01-17
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V4.10
Qualifications DLA DLA
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch 0.31 inch
Body Depth 0.223 inch 0.233 inch
Body Length 1.325 inch 1.335 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S31P0
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles 500 Cycles
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094 HOLE .094
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish NICKEL
Shell Material METAL STAINLESS STEEL
Shell Size E E
Terminal Pitch 1.27 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 31 31
Wire Size-Max 24 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 0.139 N
Base Number Matches 8 3
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 600VAC V
JESD-609 Code e4
Mounting Option 2 LOCKING

Compare M83513/03-E12N with alternatives

Compare M83513/03-E14P with alternatives