M83513/03-E11C vs M83513/03-E06N feature comparison

M83513/03-E11C ITT Interconnect Solutions

Buy Now Datasheet

M83513/03-E06N Cristek Interconnects Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Factory Lead Time 37 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch 0.298 inch
Body Depth 0.223 inch 0.223 inch
Body Length 1.325 inch 1.325 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S31P0 S31P0
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094 HOLE .094
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM NICKEL
Shell Material METAL METAL
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 31 31
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 0.139 N 0.139 N
Base Number Matches 10 7

Compare M83513/03-E11C with alternatives

Compare M83513/03-E06N with alternatives