M83513/03-D03N
vs
M83513/03-D03C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
ITT CANNON
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks, 4 Days
28 Weeks, 3 Days
Samacsys Manufacturer
Glenair
ITT CANNON
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth
0.31 inch
0.298 inch
Body Depth
0.233 inch
0.223 inch
Body Length
1.185 inch
1.175 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (50) OVER NICKEL (30)
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
32 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .094
HOLE .094
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
METAL
Shell Size
D
D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
25
25
Wire Size-Max
26 AWG
24 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Pbfree Code
No
Contact Arrangement
S25P0
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Plating Thickness
50u inch
Withdrawl Force-Min
0.139 N
Compare M83513/03-D03N with alternatives
Compare M83513/03-D03C with alternatives