M83513/03-C09T vs M83513/03-C09C feature comparison

M83513/03-C09T Glenair Inc

Buy Now Datasheet

M83513/03-C09C Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
0.31 inch 0.31 inch
0.233 inch 0.233 inch
1.085 inch 1.085 inch
PLUG PLUG
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
PREASSEM CONN PREASSEM CONN
MALE MALE
STAGGERED STAGGERED
32 mΩ 32 mΩ
RND PIN-SKT RND PIN-SKT
NO
600VAC V 600VAC V
500 Cycles 500 Cycles
NO NO
NO NO
NO
2.78 N 2.78 N
5000000000 Ω 5000000000 Ω
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .094 HOLE .094
LOCKING LOCKING
CABLE CABLE
ONE ONE
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
MIL MIL
NICKEL CADMIUM
ALUMINUM ALLOY ALUMINUM ALLOY
C C
CRIMP CRIMP
21 21
26 AWG 26 AWG
26 AWG 26 AWG
1 8
No
3 Weeks

Compare M83513/03-C09T with alternatives

Compare M83513/03-C09C with alternatives