M83513/03-B01P vs M83513/03-B01A feature comparison

M83513/03-B01P Amphenol Corporation

Buy Now Datasheet

M83513/03-B01A Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.31 inch
Body Depth 0.233 inch
Body Length 0.935 inch
Contact Design PREASSEM CONN
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Mounting Option 1 HOLE .094
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A
Reference Standard MIL
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Compare M83513/03-B01P with alternatives

Compare M83513/03-B01A with alternatives