M83513/01-CP
vs
M83513/01-CC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.384 inch
0.384 inch
Body Depth
0.223 inch
0.223 inch
Body Length
1.075 inch
1.075 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Arrangement
S21P0
S21P0
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
YES
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.043 inch
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .096
HOLE .096
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
MIL
Shell Material
METAL
METAL
Shell Size
C
C
Terminal Length
0.11 inch
0.11 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
21
21
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
26 AWG
26 AWG
Withdrawl Force-Min
0.139 N
0.139 N
Base Number Matches
1
1
Contact Finish Mating
NOT SPECIFIED
Shell Finish
CADMIUM
Compare M83513/01-CP with alternatives
Compare M83513/01-CC with alternatives